NUF2070MNT1G
vs
4504-JPS-001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
SUMIDA CORP
|
Package Description |
LEAD FREE PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
4 Weeks
|
|
Approvals |
IEC
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
JESD-609 Code |
e3
|
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Material |
PLASTIC
|
|
Packing Method |
TAPE AND REEL
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Height |
|
12 mm
|
Insertion Loss-Max |
|
1 dB
|
Length |
|
18.2 mm
|
Output Impedance |
|
3300 OHM Ω
|
Width |
|
9.4 mm
|
|
|
|
Compare NUF2070MNT1G with alternatives
Compare 4504-JPS-001 with alternatives