NUF2070MNT1G
vs
0570-T006
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SUMIDA CORP
|
Package Description |
LEAD FREE PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
IEC
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
NUF2070MN
|
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE AND REEL
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Height |
|
14.5 mm
|
Insertion Loss-Max |
|
3.4 dB
|
Length |
|
16.7 mm
|
Number of Terminals |
|
10
|
Output Impedance |
|
10000 OHM Ω
|
Width |
|
9.7 mm
|
|
|
|
Compare 0570-T006 with alternatives