NUF2070MNT1G
vs
832-00263F
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
E & E MAGNETIC PRODUCTS LTD
|
Package Description |
LEAD FREE PACKAGE-8
|
SMD, 8 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
IEC
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
NUF2070MN
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE AND REEL
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Height |
|
5.84 mm
|
Inductance |
|
300 µH
|
Length |
|
10 mm
|
Number of Terminals |
|
8
|
Width |
|
9.5 mm
|
|
|
|
Compare 832-00263F with alternatives