NUF2070MNT1G vs 4502-T001 feature comparison

NUF2070MNT1G onsemi

Buy Now Datasheet

4502-T001 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI SUMIDA CORP
Package Description LEAD FREE PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 4 Weeks
Approvals IEC
Capacitance 64 µF
DC Resistance-Max 3.5 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e3
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 50 OHM Ω 1000 OHM Ω
Package Material PLASTIC
Packing Method TAPE AND REEL
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes
Height 17 mm
Insertion Loss-Max 3.5 dB
Length 24.5 mm
Width 13 mm

Compare NUF2070MNT1G with alternatives

Compare 4502-T001 with alternatives