NTH069C-16.0000 vs F5C2E-160 feature comparison

NTH069C-16.0000 Pericom Semiconductor Corporation

Buy Now Datasheet

F5C2E-160 Fox Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP FOX ELECTRONICS
Reach Compliance Code compliant compliant
Additional Feature 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO NO
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type HCMOS HCMOS
Output Load 15 pF
Physical Dimension 182.88mm x 132.08mm x 44.45mm
Rise Time-Max 10 ns
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Symmetry-Max 40/60 %
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
Samacsys Manufacturer Fox
Frequency Stability 100%

Compare NTH069C-16.0000 with alternatives

Compare F5C2E-160 with alternatives