JITO2-DC3DM16.0000MHZ vs JITO2-DC5DM16.0000MHZ feature comparison

JITO2-DC3DM16.0000MHZ Fox Electronics

Buy Now Datasheet

JITO2-DC5DM16.0000MHZ Fox Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Physical Dimension 528.32mm x 335.28mm x 129.03mm 528.32mm x 335.28mm x 129.03mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare JITO2-DC3DM16.0000MHZ with alternatives

Compare JITO2-DC5DM16.0000MHZ with alternatives