NTE6402-9G
vs
A5T6118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
TEXAS INSTRUMENTS INC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Anode to Cathode Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
TO-18
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Current-Max
2 µA
0.15 µA
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
PROGRAMMABLE UJT
Valley Current-Min
70 µA
50 µA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
BCY
Pin Count
3
On-state Current-Max
200 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.3 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NTE6402-9G with alternatives
Compare A5T6118 with alternatives