NTE6402-9G
vs
2N6027RL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NTE ELECTRONICS INC
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Anode to Cathode Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Current-Max
2 µA
2 µA
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
PROGRAMMABLE UJT
Valley Current-Min
70 µA
70 µA
Base Number Matches
1
4
Rohs Code
No
Additional Feature
EUROPEAN PART NUMBER
JESD-609 Code
e0
On-State Voltage-Max
1.6 V
On-state Current-Max
150 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Power Dissipation-Max
0.3 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare NTE6402-9G with alternatives