NTE575 vs MBRAF1100T3G feature comparison

NTE575 NTE Electronics Inc

Buy Now Datasheet

MBRAF1100T3G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC ON SEMICONDUCTOR
Package Description O-XALF-W2 LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer NTE ELECTRONICS onsemi
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 0.75 V
JESD-30 Code O-XALF-W2 R-PDSO-F2
Non-rep Pk Forward Current-Max 35 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 100 V
Reverse Recovery Time-Max 0.07 µs
Surface Mount NO YES
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SMA-FL
Pin Count 2
Manufacturer Package Code 403AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed

Compare NTE575 with alternatives

Compare MBRAF1100T3G with alternatives