Part Details for NTE575 by NTE Electronics Inc
Overview of NTE575 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17728787
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 70ns 2-Pin DO-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1602 | Americas - 2 |
|
$0.0759 / $0.3987 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 7 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE575
|
TME | Diode: rectifying, THT, 1kV, 1A, Ifsm: 35A, DO41, Ufmax: 1.5V, Ir: 50uA Min Qty: 1 | 175 |
|
$0.5300 / $0.8200 | Buy Now |
DISTI #
C1S535900139175
|
Chip1Stop | Rectifiers Diodes RoHS: Not Compliant pbFree: No | 2 |
|
$0.6510 | Buy Now |
Part Details for NTE575
NTE575 CAD Models
NTE575 Part Data Attributes
|
NTE575
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE575
NTE Electronics Inc
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE575
This table gives cross-reference parts and alternative options found for NTE575. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE575, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SOD-523, SMT-2 | Tak Cheong Electronics (Holdings) Co Ltd | NTE575 vs RB520S-40 |
DS442X-BT | Rectifier Diode, 1 Element, 0.13A, Silicon, | SANYO Electric Co Ltd | NTE575 vs DS442X-BT |
1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | NTE575 vs 1N3595US |
MT5140 | Rectifier Diode, 1 Element, 0.1A, Silicon, | Microsemi Corporation | NTE575 vs MT5140 |
1SS181TE85R | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | NTE575 vs 1SS181TE85R |
BAV99 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTE575 vs BAV99 |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | NTE575 vs BAV99W |
RLS140TE-15 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | NTE575 vs RLS140TE-15 |
RLS140 | Rectifier Diode, 1 Element, 0.12A, 55V V(RRM), Silicon, | ROHM Semiconductor | NTE575 vs RLS140 |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | NTE575 vs MBRAF1100T3G |