MBRAF1100T3G vs RS1BW feature comparison

MBRAF1100T3G onsemi

Buy Now Datasheet

RS1BW Sanken Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR SANKEN ELECTRIC CO LTD
Part Package Code SMA-FL
Package Description LEAD FREE, PLASTIC, CASE 403AA-01, SMA-FL, 2 PIN O-PALF-W2
Pin Count 2
Manufacturer Package Code 403AA
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V
JESD-30 Code R-PDSO-F2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -40 °C
Output Current-Max 1 A 0.7 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Date Of Intro 1996-09-01
Case Connection ISOLATED
Qualification Status Not Qualified
Reverse Recovery Time-Max 1.5 µs

Compare MBRAF1100T3G with alternatives

Compare RS1BW with alternatives