NTE575 vs BAV99W feature comparison

NTE575 NTE Electronics Inc

Buy Now Datasheet

BAV99W PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC PANJIT INTERNATIONAL INC
Package Description O-XALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Samacsys Manufacturer NTE ELECTRONICS PANJIT
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 0.715 V
JESD-30 Code O-XALF-W2 R-PDSO-G3
Non-rep Pk Forward Current-Max 35 A 4 A
Number of Elements 1 2
Number of Phases 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 0.15 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 100 V
Reverse Recovery Time-Max 0.07 µs 0.004 µs
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 7
Pbfree Code Yes
Pin Count 3
kg CO2e/kg 8.8
Average Weight (mg) 7.5
CO2e (mg) 66
Samacsys Description Small Signal Switching Diodes (VRRM=50-350V) - BAV99W , 100V, 44, 200mW, SOT-323
Samacsys Modified On 2024-03-18 13:24:55
Total Weight 5
Category CO2 Kg 8.8
CO2 44
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-38-2, 7440-02-0, 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JESD-609 Code e3
Power Dissipation-Max 0.2 W
Terminal Finish TIN

Compare NTE575 with alternatives

Compare BAV99W with alternatives