NTE5400 vs S401ERP feature comparison

NTE5400 NTE Electronics Inc

Buy Now Datasheet

S401ERP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer NTE ELECTRONICS LITTELFUSE
Additional Feature SENSITIVE GATE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 10 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 5 mA 30 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Non-Repetitive Pk On-state Cur 20 A 30 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 800 A 640 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 1 A
Repetitive Peak Off-state Voltage 30 V 400 V
Repetitive Peak Reverse Voltage 30 V 400 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 6 2
Pbfree Code No
Part Package Code TO-92
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN

Compare NTE5400 with alternatives

Compare S401ERP with alternatives