NTE5400
vs
P0111BA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
STMICROELECTRONICS
Package Description
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
NTE ELECTRONICS
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.025 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
Non-Repetitive Pk On-state Cur
20 A
8 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
800 A
500 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
30 V
200 V
Repetitive Peak Reverse Voltage
30 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
Circuit Commutated Turn-off Time-Nom
200 µs
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
JESD-609 Code
e3
Leakage Current-Max
0.001 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Terminal Finish
MATTE TIN
Compare NTE5400 with alternatives
Compare P0111BA with alternatives