NTE366
vs
MRF644
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
FLANGE MOUNT, O-MRFM-F4
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
4 A
4 A
Collector-Base Capacitance-Max
125 pF
Collector-Emitter Voltage-Max
16 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
40
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-MRFM-F4
Number of Elements
1
Number of Terminals
4
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
117 W
Power Dissipation-Max (Abs)
117 W
103 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
4
Operating Temperature-Max
150 °C
Compare NTE366 with alternatives