NTE161 vs NE68733 feature comparison

NTE161 NTE Electronics Inc

Buy Now Datasheet

NE68733 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC RENESAS ELECTRONICS CORP
Part Package Code TO-72
Package Description TO-72, 4 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 4 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NTE ELECTRONICS
Collector Current-Max (IC) 0.05 A 0.03 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.18 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 600 MHz 10000 MHz
Base Number Matches 1 2
Additional Feature LOW NOISE

Compare NTE161 with alternatives

Compare NE68733 with alternatives