Part Details for KA2606 by Samsung Semiconductor
Overview of KA2606 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA2606
KA2606 CAD Models
KA2606 Part Data Attributes
|
KA2606
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA2606
Samsung Semiconductor
Sync Separator IC, PSIP9, SIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Length | 21.84 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.3 mm | |
Supply Current-Max | 28 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for KA2606
This table gives cross-reference parts and alternative options found for KA2606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVA519S | Sync Separator IC, SIP-9 | Mitsumi Electric Co Ltd | KA2606 vs LVA519S |
MM1109XS | Sync Separator IC, PSIP9, SIP-9 | Mitsumi Electric Co Ltd | KA2606 vs MM1109XS |
NTE1629 | Y/C Separator IC, PSIP9, | NTE Electronics Inc | KA2606 vs NTE1629 |
TA7365P | IC Y/C SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | KA2606 vs TA7365P |