NTE16002 vs SD1214-12 feature comparison

NTE16002 NTE Electronics Inc

Buy Now Datasheet

SD1214-12 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NTE ELECTRONICS INC MICROSEMI CORP
Package Description POST/STUD MOUNT, O-MUPM-P3 POST/STUD MOUNT, O-XRPM-F4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 2 A
Collector-Base Capacitance-Max 20 pF 70 pF
Collector-Emitter Voltage-Max 40 V 18 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 5
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-MUPM-P3 O-XRPM-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material METAL UNSPECIFIED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 23 W
Power Dissipation-Max (Abs) 23 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG FLAT
Terminal Position UPPER RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 400 MHz
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Pin Count 4
Additional Feature HIGH EFFICIENCY, WITH EMITTER BALLASTED RESISTORS
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD

Compare NTE16002 with alternatives

Compare SD1214-12 with alternatives