NTD4906N-1G vs NTD4909NT4G feature comparison

NTD4906N-1G onsemi

Buy Now Datasheet

NTD4909NT4G onsemi

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ONSEMI ONSEMI
DPAK INSERTION MOUNT DPAK 4 LEAD Single Gauge Surface Mount
IPAK-3 DPAK-3
4 4
369 369AA
not_compliant not_compliant
EAR99 EAR99
4 Weeks 2 Days
onsemi onsemi
48 mJ 28 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
30 V 30 V
14 A 8.8 A
0.008 Ω 0.012 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PSIP-T3 R-PSSO-G2
e3 e3
1 1
1 1
3 2
ENHANCEMENT MODE ENHANCEMENT MODE
175 °C 175 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
N-CHANNEL N-CHANNEL
37.5 W 29.4 W
223 A 167 A
Not Qualified Not Qualified
NO YES
TIN MATTE TIN
THROUGH-HOLE GULL WING
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
2 2
260
30

Compare NTD4906N-1G with alternatives

Compare NTD4909NT4G with alternatives