NTB45N06
vs
MTB60N06HDT4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Package Description
D2PAK-3
CASE 418B-03, D2PAK-3
Pin Count
3
3
Manufacturer Package Code
CASE 418B-04
CASE 418B-03
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
240 mJ
540 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
45 A
60 A
Drain-source On Resistance-Max
0.026 Ω
0.014 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
150 A
180 A
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
1
Pbfree Code
No
Additional Feature
AVALANCHE RATED
Moisture Sensitivity Level
NOT SPECIFIED
Compare NTB45N06 with alternatives
Compare MTB60N06HDT4 with alternatives