NTB0101GV vs NTB0101GM,115 feature comparison

NTB0101GV NXP Semiconductors

Buy Now Datasheet

NTB0101GM,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSOP SON
Package Description TSSOP, SOT-886, MO-252, XSON-6
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 1 1
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G6 R-PDSO-N6
Length 2.9 mm 1.45 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSOP6,.11,37 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 14.2 ns 14.2 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.2 V 1.2 V
Supply Voltage-Nom 1.5 V 1.5 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 1.65 V 1.65 V
Supply Voltage1-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 14.2 ns 14.2 ns
Width 1.5 mm 1 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT886
Factory Lead Time 52 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare NTB0101GV with alternatives

Compare NTB0101GM,115 with alternatives