NTB0101GM,115
vs
NTB0101GS1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
SOT-886, MO-252, XSON-6
,
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
unknown
Factory Lead Time
52 Weeks
Samacsys Manufacturer
NXP
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
1.45 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
14.2 ns
Receiver Number of Bits
1
Seated Height-Max
0.5 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
14.2 ns
Width
1 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare NTB0101GM,115 with alternatives
NTB0101GM,115 vs NTB0101GM
NTB0101GM,115 vs 935362915147
NTB0101GM,115 vs NTB0101GS1Z
NTB0101GM,115 vs NTB0101GN
NTB0101GM,115 vs 935293617132
NTB0101GM,115 vs NTB0101GV
NTB0101GM,115 vs 935293472125
NTB0101GM,115 vs NTB0101GW-Q100
NTB0101GM,115 vs NTB0101GV,125
Compare NTB0101GS1 with alternatives