NSVMMBT5551M3T5G vs MMBT5551_R1_00001 feature comparison

NSVMMBT5551M3T5G onsemi

Buy Now Datasheet

MMBT5551_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI PANJIT INTERNATIONAL INC
Part Package Code SOT-723-3
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 631AA, 3 PIN
Manufacturer Package Code 631AA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi PANJIT
Collector Current-Max (IC) 0.06 A 0.6 A
Collector-Emitter Voltage-Max 160 V 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Transition Frequency-Nom (fT) 100 MHz

Compare NSVMMBT5551M3T5G with alternatives

Compare MMBT5551_R1_00001 with alternatives