NSBC143TDXV6T1
vs
NSBC114TDXV6T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
6
Manufacturer Package Code
CASE 463A-01
CASE 463A-01
Reach Compliance Code
unknown
unknown
Additional Feature
BUILT IN BIAS RESISTOR
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
160
160
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
COMMERCIAL
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Compare NSBC143TDXV6T1 with alternatives
Compare NSBC114TDXV6T1 with alternatives