NSBC114TDXV6T1 vs PEMH4 feature comparison

NSBC114TDXV6T1 Rochester Electronics LLC

Buy Now Datasheet

PEMH4 Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Package Description LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN ,
Pin Count 6
Manufacturer Package Code CASE 463A-01
Reach Compliance Code unknown unknown
Additional Feature BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160 200
JESD-30 Code R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
ECCN Code EAR99
Power Dissipation-Max (Abs) 0.2 W

Compare NSBC114TDXV6T1 with alternatives