NS32203N-10 vs AM9516A-4DCB feature comparison

NS32203N-10 Texas Instruments

Buy Now Datasheet

AM9516A-4DCB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description DIP, DIP48,.6 DIP, DIP48,.6
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bus Compatibility 32000 8086; 68000
Clock Frequency-Max 10 MHz 4 MHz
External Data Bus Width 16 16
JESD-30 Code R-PDIP-T48 R-CDIP-T48
JESD-609 Code e0 e0
Length 61.38 mm 60.96 mm
Number of DMA Channels 4 2
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.445 mm
Supply Current-Max 300 mA 350 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
Part Package Code DIP
Pin Count 48

Compare NS32203N-10 with alternatives

Compare AM9516A-4DCB with alternatives