AM9516A-4DCB vs Z8016APC feature comparison

AM9516A-4DCB AMD

Buy Now Datasheet

Z8016APC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP48,.6 DIP, DIP48,.6
Pin Count 48 48
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 16
Bus Compatibility 8086; 68000 Z8000
Clock Frequency-Max 4 MHz 6 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T48 R-PDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm 61.849 mm
Number of DMA Channels 2 2
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.715 mm
Supply Current-Max 350 mA 350 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1

Compare AM9516A-4DCB with alternatives

Compare Z8016APC with alternatives