NRSY221M35V8X11.5YF vs UKT1V221MPD1CV feature comparison

NRSY221M35V8X11.5YF NIC Components Corp

Buy Now Datasheet

UKT1V221MPD1CV Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 150 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 560 mA 260 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare NRSY221M35V8X11.5YF with alternatives

Compare UKT1V221MPD1CV with alternatives