NRSY221M35V8X11.5YF vs TKR221M1VF feature comparison

NRSY221M35V8X11.5YF NIC Components Corp

Buy Now Datasheet

TKR221M1VF Jamicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP JAMICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
ESR 150 mΩ
Length 11.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 560 mA
Terminal Pitch 3.5 mm
Base Number Matches 1 2
ECCN Code EAR99
Manufacturer Series TK(1V)

Compare NRSY221M35V8X11.5YF with alternatives