UKT1V221MPD1CV vs UKT1V221MPD1CP feature comparison

UKT1V221MPD1CV Nichicon Corporation

Buy Now Datasheet

UKT1V221MPD1CP Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 260 mA 260 mA
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare UKT1V221MPD1CV with alternatives

Compare UKT1V221MPD1CP with alternatives