NRSA222M50V18X36TBF vs SEK222M050S2 feature comparison

NRSA222M50V18X36TBF NIC Components Corp

Buy Now Datasheet

SEK222M050S2 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90.5 mΩ 80 mΩ
JESD-609 Code e3 e3
Length 36 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1700 mA 1530 mA
Surface Mount NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Base Number Matches 3 1

Compare NRSA222M50V18X36TBF with alternatives

Compare SEK222M050S2 with alternatives