NNCD6.2E
vs
NNCD6.2E-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
MINIMOLD, SC-59, 3 PIN
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
Breakdown Voltage-Max |
6.53 V
|
|
Breakdown Voltage-Min |
5.86 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Non-rep Peak Rev Power Dis-Max |
100 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MM
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
PLSP0003ZD-A3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|
Compare NNCD6.2E with alternatives
Compare NNCD6.2E-A with alternatives