Diodes
NNCD6.2E-A
Description: NNCD6.2E-A

Overview of NNCD6.2E-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NNCD6.2E-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NNCD6.2E-A by Renesas Electronics Corporation

NNCD6.2E-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Part Package Code
MM
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
PLSP0003ZD-A3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Want to compare parts?
  1. NNCD6.2E-A
    Renesas Electronics Corporation
    NNCD6.2E-A
    VS

Alternate Parts for NNCD6.2E-A

This table gives cross-reference parts and alternative options found for NNCD6.2E-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NNCD6.2E-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NNCD6.2E 100W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-59, 3 PIN Renesas Electronics Corporation NNCD6.2E-A vs NNCD6.2E
NNCD6.2E Trans Voltage Suppressor Diode, 100W, Unidirectional, 1 Element, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics America Inc NNCD6.2E-A vs NNCD6.2E
Part Number Description Manufacturer Compare
PACDN042Y3/R UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE California Micro Devices NNCD6.2E-A vs PACDN042Y3/R
NNCD6.2F 100W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation NNCD6.2E-A vs NNCD6.2F
NNCD6.8F 100W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MINIMOLD, SC-59, 3 PIN Renesas Electronics Corporation NNCD6.2E-A vs NNCD6.8F
PACDN042YB3R Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203, LEAD FREE, SC-70, 3 PIN California Micro Devices NNCD6.2E-A vs PACDN042YB3R
NNCD3.3F Trans Voltage Suppressor Diode, 100W, Unidirectional, 2 Element, Silicon, PLASTIC, SC-59, 3 PIN NEC Electronics Group NNCD6.2E-A vs NNCD3.3F
PESD5V2S2UT,215 PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin NXP Semiconductors NNCD6.2E-A vs PESD5V2S2UT,215
NNCD6.8E Trans Voltage Suppressor Diode, 100W, Unidirectional, 1 Element, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics America Inc NNCD6.2E-A vs NNCD6.8E
NNCD3.3F-A Trans Voltage Suppressor Diode, 100W, Unidirectional, 2 Element, Silicon, MINIMOLD, SC-59, 3 PIN NEC Electronics Group NNCD6.2E-A vs NNCD3.3F-A
S23LC05-G Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3 Sensitron Semiconductors NNCD6.2E-A vs S23LC05-G
MMBZ6V2ALT3 24W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE Motorola Mobility LLC NNCD6.2E-A vs MMBZ6V2ALT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NNCD6.2E-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NNCD6.2E-A by Renesas Electronics Corporation

  • Please alert me when NNCD6.2E-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NNCD6.2E-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NNCD6.2E-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NNCD6.2E-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NNCD6.2E-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NNCD6.2E-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: