NNCD6.2E-A
vs
GSOT24/E9
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
GENERAL SEMICONDUCTOR INC
|
Part Package Code |
MM
|
|
Package Description |
R-PDSO-G3
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
PLSP0003ZD-A3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Base Number Matches |
3
|
1
|
Clamping Voltage-Max |
|
60 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
|
e0
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
24 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare NNCD6.2E-A with alternatives
Compare GSOT24/E9 with alternatives