NMV4809DA
vs
MEV1D0512SC
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NEWPORT COMPONENTS LTD
|
MURATA MANUFACTURING CO LTD
|
Part Package Code |
DIP
|
|
Package Description |
,
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
52.8 V
|
5.5 V
|
Input Voltage-Min |
43.2 V
|
4.5 V
|
Input Voltage-Nom |
48 V
|
5 V
|
JESD-30 Code |
R-XDMA-T5
|
R-PSIP-T5
|
Line Regulation-Max |
24%
|
|
Load Regulation-Max |
10%
|
5.4%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
9 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
SINGLE
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
11 Weeks
|
Date Of Intro |
|
2020-06-05
|
Samacsys Manufacturer |
|
Murata Electronics
|
Additional Feature |
|
-12V ADDITIONAL OUTPUT AVAILABLE
|
JESD-609 Code |
|
e3
|
Length |
|
19.4 mm
|
Output Current-Max |
|
0.042 A
|
Package Equivalence Code |
|
SIP5/7,.2
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
10.15 mm
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Width |
|
5.9 mm
|
|
|
|
Compare NMV4809DA with alternatives
Compare MEV1D0512SC with alternatives