NMV4809DA vs NMJ0512SAC feature comparison

NMV4809DA XP Power

Buy Now Datasheet

NMJ0512SAC C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer XP POWER LTD C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Base Number Matches 3 2
Rohs Code Yes
Part Package Code MODULE
Package Description ROHS COMPLIANT PACKAGE-7/5
Pin Count 7/5
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 5 V
Input Voltage-Nom 4.5 V
JESD-30 Code R-XSMA-T5
JESD-609 Code e3
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 60 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare NMJ0512SAC with alternatives