NMV4809DA vs NMV4805SA feature comparison

NMV4809DA Murata Power Solutions

Buy Now Datasheet

NMV4805SA C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEWPORT COMPONENTS LTD C&D TECHNOLOGIES INC
Part Package Code DIP MODULE
Package Description , SIP,
Pin Count 14 7/4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 52.8 V 52.8 V
Input Voltage-Min 43.2 V 43.2 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-T5 R-XSIP-T4
Line Regulation-Max 24%
Load Regulation-Max 10% 15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Nom 9 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Length 19.5 mm
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Seated Height-Max 10.25 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.5 mm

Compare NMV4809DA with alternatives

Compare NMV4805SA with alternatives