NMV1215SA vs HPR414 feature comparison

NMV1215SA Murata Power Solutions

Buy Now Datasheet

HPR414 C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEWPORT COMPONENTS LTD C&D TECHNOLOGIES INC
Part Package Code MODULE MODULE
Package Description , SIP,
Pin Count 7 7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 16.5 V
Input Voltage-Min 10.8 V 13.5 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code R-PSMA-T4 R-PSMA-T4
Load Regulation-Max 7.3% 3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output NO NO
Base Number Matches 3 2
Rohs Code No
JESD-609 Code e0
Length 19.56 mm
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Package Code SIP
Seated Height-Max 10.41 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 6.09 mm

Compare NMV1215SA with alternatives

Compare HPR414 with alternatives