HPR414 vs NMV4812DA feature comparison

HPR414 C&D Technologies Inc

Buy Now Datasheet

NMV4812DA C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC C&D TECHNOLOGIES INC
Part Package Code MODULE DIP
Package Description SIP, DIP,
Pin Count 7 14/5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V 52.8 V
Input Voltage-Min 13.5 V 43.2 V
Input Voltage-Nom 15 V 48 V
JESD-30 Code R-PSMA-T4 R-XDIP-T5
JESD-609 Code e0 e0
Length 19.56 mm 19.5 mm
Load Regulation-Max 3% 10%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 15.75 V 13.2 V
Output Voltage-Min 14.25 V 11.1 V
Output Voltage-Nom 15 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 mm 7.95 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Total Power Output-Max 0.75 W 1 W
Trim/Adjustable Output NO NO
Width 6.09 mm 7.62 mm
Base Number Matches 2 3

Compare HPR414 with alternatives

Compare NMV4812DA with alternatives