HPR414
vs
HPR418
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
C&D TECHNOLOGIES INC
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
SIP,
Pin Count
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
26.4 V
Input Voltage-Min
13.5 V
21.6 V
Input Voltage-Nom
15 V
24 V
JESD-30 Code
R-PSMA-T4
R-PSMA-T4
JESD-609 Code
e0
e0
Length
19.56 mm
19.56 mm
Load Regulation-Max
3%
10%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
15.75 V
5.25 V
Output Voltage-Min
14.25 V
4.75 V
Output Voltage-Nom
15 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.41 mm
10.41 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
0.75 W
0.75 W
Trim/Adjustable Output
NO
NO
Width
6.09 mm
6.09 mm
Base Number Matches
2
2
Moisture Sensitivity Level
2
Compare HPR414 with alternatives
Compare HPR418 with alternatives