NMJ0515SAC
vs
NMV0515SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
XP POWER LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-05
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-P4
JESD-609 Code
e3
Length
19.5 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
5
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.066 A
0.067 A
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Equivalence Code
SIP5/7,.28
SIP5/7,.18
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
9.8 mm
Base Number Matches
2
3
HTS Code
8542.39.00.01
Compare NMJ0515SAC with alternatives