NMAM15SDENL vs NMAM15HVENL feature comparison

NMAM15SDENL Voltronics Corporation

Buy Now Datasheet

NMAM15HVENL Voltronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer VOLTRONICS CORP VOLTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.6
Candidate List Date 2013-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 16 pF 16 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount YES YES
Terminal Shape SPECIAL SPECIAL
Base Number Matches 1 1
Samacsys Manufacturer Knowles Voltronics

Compare NMAM15SDENL with alternatives

Compare NMAM15HVENL with alternatives