NMAM15HVENL vs NMAF15SDFSNL feature comparison

NMAM15HVENL Knowles Capacitors

Buy Now Datasheet

NMAF15SDFSNL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 16 pF 16 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount YES NO
Terminal Shape SPECIAL SPECIAL
Base Number Matches 2 1

Compare NMAM15HVENL with alternatives

Compare NMAF15SDFSNL with alternatives