Part Details for NMAM15SDENL by Voltronics Corporation
Overview of NMAM15SDENL by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMAM15SDENL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMAM15SDENL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.3402 | Buy Now |
Part Details for NMAM15SDENL
NMAM15SDENL CAD Models
NMAM15SDENL Part Data Attributes
|
NMAM15SDENL
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMAM15SDENL
Voltronics Corporation
Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Manufacturer Series | NMA_HV | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | YES | |
Terminal Shape | SPECIAL |
Alternate Parts for NMAM15SDENL
This table gives cross-reference parts and alternative options found for NMAM15SDENL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMAM15SDENL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMAM10HVNL | Voltronics Corporation | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount | NMAM15SDENL vs NMAM10HVNL |
NMAJ55HVE | Knowles Capacitors | Check for Price | Variable Capacitor, Poly Tetrafluoroethylene, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | NMAM15SDENL vs NMAJ55HVE |
NMAT30NL | Knowles Capacitors | Check for Price | Variable Capacitor, 250V, 1.5pF Min, 30pF Max, Panel Mount, | NMAM15SDENL vs NMAT30NL |
NMAF10HVFS | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | NMAM15SDENL vs NMAF10HVFS |
NMAJ55HVFS | Knowles Capacitors | Check for Price | Variable Capacitor, 600V, 1.5pF Min, 55pF Max, Horizontal Adjuster, Surface Mount, | NMAM15SDENL vs NMAJ55HVFS |
NMAM15SDE | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | NMAM15SDENL vs NMAM15SDE |
NMAT40SDENL | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1.5pF Min, 40pF Max, Panel Mount, | NMAM15SDENL vs NMAT40SDENL |
NMAM15HVNL | Voltronics Corporation | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount | NMAM15SDENL vs NMAM15HVNL |
NMAM10SD | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 10pF Max, Vertical Adjuster, Surface Mount, | NMAM15SDENL vs NMAM10SD |
NMAM15SDFSNL | Knowles Capacitors | Check for Price | Variable Capacitor, 1000V, 1pF Min, 16pF Max, Vertical Adjuster, Surface Mount, | NMAM15SDENL vs NMAM15SDFSNL |