NMAM15SDENL vs NMAJ40SDFS feature comparison

NMAM15SDENL Voltronics Corporation

Buy Now Datasheet

NMAJ40SDFS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Category CO2 Kg 3.6
Candidate List Date 2013-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Adjuster Orientation VERTICAL HORIZONTAL
Capacitance-Max 16 pF 40 pF
Capacitance-Min 1 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount YES YES
Terminal Shape SPECIAL GULL WING
Base Number Matches 1 2
Package Style SMT

Compare NMAM15SDENL with alternatives

Compare NMAJ40SDFS with alternatives