NMAJ40SDFS vs NMAP10SDENL feature comparison

NMAJ40SDFS Knowles Capacitors

Buy Now Datasheet

NMAP10SDENL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL HORIZONTAL
Capacitance-Max 40 pF 10 pF
Capacitance-Min 1.5 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV NMA_HV
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Multi-turn
Package Style SMT
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount YES NO
Terminal Shape GULL WING SPECIAL
Base Number Matches 1 1

Compare NMAJ40SDFS with alternatives

Compare NMAP10SDENL with alternatives