NMAJ15HVE vs NMAJ10SDFSNL feature comparison

NMAJ15HVE Voltronics Corporation

Buy Now Datasheet

NMAJ10SDFSNL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VOLTRONICS CORP KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.30.00.90
Samacsys Manufacturer Knowles Voltronics
Adjuster Orientation HORIZONTAL HORIZONTAL
Capacitance-Max 16 pF 10 pF
Capacitance-Min 1 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Style SMT
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount YES YES
Terminal Shape GULL WING SPECIAL
Base Number Matches 1 1
Manufacturer Series NMA_HV

Compare NMAJ15HVE with alternatives

Compare NMAJ10SDFSNL with alternatives