NMAJ10SDFSNL vs NMAJ55HVE feature comparison

NMAJ10SDFSNL Knowles Capacitors

Buy Now Datasheet

NMAJ55HVE Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL HORIZONTAL
Capacitance-Max 10 pF 55 pF
Capacitance-Min 1 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Manufacturer Series NMA_HV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 1000 V 600 V
Surface Mount YES YES
Terminal Shape SPECIAL GULL WING
Base Number Matches 1 2
Dielectric Material POLYTETRAFLUOROETHYLENE
Package Style SMT

Compare NMAJ10SDFSNL with alternatives

Compare NMAJ55HVE with alternatives