NMAJ15HVE vs NMAT40SDENL feature comparison

NMAJ15HVE Knowles Capacitors

Buy Now Datasheet

NMAT40SDENL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant compliant
Adjuster Orientation HORIZONTAL
Capacitance-Max 16 pF 40 pF
Capacitance-Min 1 pF 1.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 4.064 mm 4.064 mm
Dielectric Material POLYTETRAFLUOROETHYLENE
Mounting Feature SURFACE MOUNT PANEL MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Style SMT
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount YES NO
Terminal Shape GULL WING SPECIAL
Base Number Matches 2 1
Manufacturer Series NMA_HV

Compare NMAJ15HVE with alternatives

Compare NMAT40SDENL with alternatives