M2409GD1U-G vs NMA0509D feature comparison

M2409GD1U-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

NMA0509D XP Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD XP POWER LTD
Package Description DIP,
Reach Compliance Code unknown compliant
Additional Feature ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P6
Length 20.4 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 7.3 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 7.62 mm
Base Number Matches 2 4
HTS Code 8542.39.00.01

Compare M2409GD1U-G with alternatives